



MPX1D2213L1R0 | |
|---|---|
DigiKey Part Number | 399-MPX1D2213L1R0TR-ND - Tape & Reel (TR) 399-MPX1D2213L1R0CT-ND - Cut Tape (CT) 399-MPX1D2213L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D2213L1R0 |
Description | FIXED IND 1UH 74A 1 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 74 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213L1R0 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,31000 Kč | 256,31 Kč |
| 10 | 210,87000 Kč | 2 108,70 Kč |
| 25 | 195,09080 Kč | 4 877,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 183,97060 Kč | 9 198,53 Kč |
| 100 | 173,49270 Kč | 17 349,27 Kč |
| 150 | 167,65040 Kč | 25 147,56 Kč |
| 250 | 160,57732 Kč | 40 144,33 Kč |
| 350 | 156,08674 Kč | 54 630,36 Kč |
| 500 | 153,80932 Kč | 76 904,66 Kč |
| Unit Price without VAT: | 256,31000 Kč |
|---|---|
| Unit Price with VAT: | 310,13510 Kč |




