
M39014/01-1553T/R | |
|---|---|
DigiKey Part Number | 1001-M39014/01-1553T/RTR-ND - Tape & Reel (TR) 1001-M39014/01-1553T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1553T/R |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1553T/R Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1593 | KEMET | 2 918 | 1001-2189-ND | 48,09000 Kč | Direct |
| M39014/01-1593V | KEMET | 8 602 | 1001-2190-ND | 48,09000 Kč | Direct |
| M39014/01-1553 | KEMET | 16 298 | 1001-2186-ND | 43,05000 Kč | Parametric Equivalent |
| M39014/01-1553V | KEMET | 10 127 | 1001-2187-ND | 42,21000 Kč | Parametric Equivalent |
| CKR05BX104KR | KYOCERA AVX | 2 058 | 1010-1211-ND | 64,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 50 | 23,48000 Kč | 1 174,00 Kč |
| 100 | 21,75600 Kč | 2 175,60 Kč |
| 500 | 18,84570 Kč | 9 422,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 17,36424 Kč | 29 519,21 Kč |
| 3 400 | 16,72491 Kč | 56 864,69 Kč |
| 5 100 | 16,40458 Kč | 83 663,36 Kč |
| 8 500 | 16,04954 Kč | 136 421,09 Kč |
| 11 900 | 15,84188 Kč | 188 518,37 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

