
M39014/01-1593V | |
|---|---|
DigiKey Part Number | 1001-2190-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1593V |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1593V Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 50 | 26,62120 Kč | 1 331,06 Kč |
| 100 | 24,72930 Kč | 2 472,93 Kč |
| 500 | 21,53008 Kč | 10 765,04 Kč |
| 1 000 | 20,53940 Kč | 20 539,40 Kč |
| 2 500 | 19,49312 Kč | 48 732,80 Kč |
| 5 000 | 18,86217 Kč | 94 310,85 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

