
M39014/01-1553V | |
|---|---|
DigiKey Part Number | 1001-2187-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1553V |
Description | CAP CER 0.1UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1553V Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 50 | 22,98020 Kč | 1 149,01 Kč |
| 100 | 21,28570 Kč | 2 128,57 Kč |
| 500 | 18,42238 Kč | 9 211,19 Kč |
| 1 000 | 17,53585 Kč | 17 535,85 Kč |
| 2 500 | 16,59968 Kč | 41 499,20 Kč |
| 5 000 | 16,03504 Kč | 80 175,20 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

