FG-R02-4GA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 150
Unit Price: 912,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 95
Unit Price: 912,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 289
Unit Price: 912,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 289
Unit Price: 912,15000 Kč
Datasheet
Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module
FG Series Fluxgate-Based Residual Current Sensors from YAGEO Group PIO | DigiKey

FG-R02-4GA

DigiKey Part Number
399-FG-R02-4GA-ND
Manufacturer
Manufacturer Product Number
FG-R02-4GA
Description
CURRENT SENSOR FLUX GATE/OL 50MA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
40V/A
Mfr
Frequency
DC ~ 55Hz
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Box
Response Time
250ms (AC), 1s (DC)
Part Status
Active
Current - Supply (Max)
13mA (Typ)
For Measuring
AC/DC
Operating Temperature
-40°C ~ 105°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG-R02-4BAKEMET150399-FG-R02-4BA-ND912,15000 KčParametric Equivalent
FG-R04-4AAKEMET95399-FG-R04-4AA-ND912,15000 KčParametric Equivalent
FG-R04-4BAKEMET289399-FG-R04-4BA-ND912,15000 KčParametric Equivalent
FG-R04-4GAKEMET289399-FG-R04-4GA-ND912,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1912,15000 Kč912,15 Kč
5839,24800 Kč4 196,24 Kč
10812,09800 Kč8 120,98 Kč
25779,63880 Kč19 490,97 Kč
50757,41880 Kč37 870,94 Kč
Unit Price without VAT:912,15000 Kč
Unit Price with VAT:1 103,70150 Kč