


FG-R04-4GA | |
|---|---|
DigiKey Part Number | 399-FG-R04-4GA-ND |
Manufacturer | |
Manufacturer Product Number | FG-R04-4GA |
Description | CURRENT SENSOR FLUX GATE/OL 50MA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 40V/A |
Mfr | Frequency DC ~ 55Hz |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Response Time 250ms (AC), 1s (DC) |
Part Status Active | Current - Supply (Max) 13mA (Typ) |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,15000 Kč | 912,15 Kč |
| 5 | 839,24800 Kč | 4 196,24 Kč |
| 10 | 812,09800 Kč | 8 120,98 Kč |
| 25 | 779,63880 Kč | 19 490,97 Kč |
| 50 | 757,41880 Kč | 37 870,94 Kč |
| 150 | 725,89947 Kč | 108 884,92 Kč |
| Unit Price without VAT: | 912,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,70150 Kč |

