



1706730 | |
|---|---|
DigiKey Part Number | 277-1317-ND |
Manufacturer | |
Manufacturer Product Number | 1706730 |
Description | TERM BLOCK 1POS 45DEG PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1706730 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 1 | Color Green |
Mating Orientation 45° (135°) Angle with Board | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











