
FC0V474ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-10942-2-ND - Tape & Reel (TR) 399-10942-1-ND - Cut Tape (CT) 399-10942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0V474ZFTBR24 |
Description | CAP 470MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0V474ZFTBR24 Models |
Category | ESR (Equivalent Series Resistance) 25Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.413" Dia (10.50mm) |
Capacitance 470 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 3.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 50 | 43,48380 Kč | 2 174,19 Kč |
| 100 | 40,77040 Kč | 4 077,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,17888 Kč | 18 089,44 Kč |
| 1 000 | 34,75673 Kč | 34 756,73 Kč |
| 1 500 | 34,04424 Kč | 51 066,36 Kč |
| 2 500 | 33,25460 Kč | 83 136,50 Kč |
| 3 500 | 32,79265 Kč | 114 774,28 Kč |
| 5 000 | 32,34842 Kč | 161 742,10 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |











