
GDT25-35-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT25-35-S1-RPTR-ND - Tape & Reel (TR) 118-GDT25-35-S1-RPCT-ND - Cut Tape (CT) 118-GDT25-35-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT25-35-S1-RP |
Description | GDT 350V 7KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 7000A (7kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 23,05600 Kč | 115,28 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 50 | 17,63840 Kč | 881,92 Kč |
| 100 | 16,27350 Kč | 1 627,35 Kč |
| 250 | 14,62552 Kč | 3 656,38 Kč |
| 500 | 13,48618 Kč | 6 743,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,84959 Kč | 17 774,38 Kč |
| 3 000 | 10,91322 Kč | 32 739,66 Kč |
| 4 500 | 10,39700 Kč | 46 786,50 Kč |
| 7 500 | 9,86906 Kč | 74 017,95 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |





