
F863DS105K310Z | |
|---|---|
DigiKey Part Number | 399-14809-ND |
Manufacturer | |
Manufacturer Product Number | F863DS105K310Z |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DS105K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863DS105K310ALW0L | KEMET | 135 | 399-14831-ND | 29,61000 Kč | Parametric Equivalent |
| F863DS105K310R | KEMET | 319 | 399-14823-1-ND | 30,45000 Kč | Parametric Equivalent |
| F863DS105K310ZV047 | KEMET | 348 | 399-F863DS105K310ZV047-ND | 31,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 19,31200 Kč | 193,12 Kč |
| 50 | 15,31620 Kč | 765,81 Kč |
| 360 | 12,34356 Kč | 4 443,68 Kč |
| 720 | 11,63476 Kč | 8 377,03 Kč |
| 1 080 | 11,27993 Kč | 12 182,32 Kč |
| 2 520 | 10,65642 Kč | 26 854,18 Kč |
| 5 040 | 10,24580 Kč | 51 638,83 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

