
F863DS105K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14831-ND |
Manufacturer | |
Manufacturer Product Number | F863DS105K310ALW0L |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DS105K310ALW0L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863DS105K310R | KEMET | 319 | 399-14823-1-ND | 30,45000 Kč | Parametric Equivalent |
| F863DS105K310Z | KEMET | 350 | 399-14809-ND | 29,41000 Kč | Parametric Equivalent |
| F863DS105K310ZV047 | KEMET | 348 | 399-F863DS105K310ZV047-ND | 31,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 50 | 15,35800 Kč | 767,90 Kč |
| 250 | 12,81360 Kč | 3 203,40 Kč |
| 500 | 12,02654 Kč | 6 013,27 Kč |
| 1 000 | 11,37897 Kč | 11 378,97 Kč |
| 2 500 | 10,69487 Kč | 26 737,17 Kč |
| 5 000 | 10,28247 Kč | 51 412,35 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


