
F863DS105K310R | |
|---|---|
DigiKey Part Number | 399-14823-1-ND - Cut Tape (CT) 399-14823-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863DS105K310R |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DS105K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 20,00000 Kč | 200,00 Kč |
| 50 | 15,87940 Kč | 793,97 Kč |
| 100 | 14,60720 Kč | 1 460,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | 13,45226 Kč | 2 919,14 Kč |
| 434 | 12,61134 Kč | 5 473,32 Kč |
| 651 | 12,19069 Kč | 7 936,14 Kč |
| 1 085 | 11,72464 Kč | 12 721,23 Kč |
| 1 519 | 11,45213 Kč | 17 395,79 Kč |
| 2 170 | 11,18999 Kč | 24 282,28 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

