Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BZ105M310Z | |
|---|---|
DigiKey Part Number | 399-F861BZ105M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BZ105M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BZ105M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.472" W (18.00mm x 12.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 459 | 16,87296 Kč | 7 744,69 Kč |
| 918 | 16,02893 Kč | 14 714,56 Kč |
| 1 377 | 15,60622 Kč | 21 489,76 Kč |
| 2 754 | 14,98605 Kč | 41 271,58 Kč |
| 5 049 | 14,53412 Kč | 73 382,77 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |




