1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BZ105M310L

DigiKey Part Number
399-F861BZ105M310LTR-ND - Tape & Reel (TR)
399-F861BZ105M310LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F861BZ105M310L
Description
CAP FILM 1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BZ105M310L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.472" W (18.00mm x 12.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1026,26800 Kč262,68 Kč
5021,14080 Kč1 057,04 Kč
10019,55750 Kč1 955,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
22018,09645 Kč3 981,22 Kč
44017,05325 Kč7 503,43 Kč
66016,53083 Kč10 910,35 Kč
1 10015,95180 Kč17 546,98 Kč
1 54015,61351 Kč24 044,81 Kč
2 20015,28788 Kč33 633,34 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč