Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BZ105M310R | |
|---|---|
DigiKey Part Number | 399-F861BZ105M310RCT-ND - Cut Tape (CT) 399-F861BZ105M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BZ105M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BZ105M310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.472" W (18.00mm x 12.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 50 | 21,14080 Kč | 1 057,04 Kč |
| 100 | 19,55750 Kč | 1 955,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 17,46142 Kč | 5 762,27 Kč |
| 660 | 16,53083 Kč | 10 910,35 Kč |
| 990 | 16,06454 Kč | 15 903,89 Kč |
| 1 650 | 15,54794 Kč | 25 654,10 Kč |
| 2 310 | 15,24591 Kč | 35 218,05 Kč |
| 3 300 | 14,95528 Kč | 49 352,42 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




