1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 45mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST108M035AL4AA

DigiKey Part Number
399-6614-ND
Manufacturer
Manufacturer Product Number
EST108M035AL4AA
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 45mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST108M035AL4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.007 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C7108M000TDK7 843495-6060-ND32,95000 KčDirect
RZW102M1VBK-1325SSurge4174403-RZW102M1VBK-1325S-ND19,40000 KčParametric Equivalent
In-Stock: 3 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1030,44900 Kč304,49 Kč
5023,84620 Kč1 192,31 Kč
20020,02130 Kč4 004,26 Kč
60017,84953 Kč10 709,72 Kč
1 00017,03728 Kč17 037,28 Kč
2 60015,78665 Kč41 045,29 Kč
5 00015,09792 Kč75 489,60 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč