1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZW102M1VBK-1325S

DigiKey Part Number
4403-RZW102M1VBK-1325S-ND
Manufacturer
Manufacturer Product Number
RZW102M1VBK-1325S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Packaging
Bulk
Impedance
27 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1012,40900 Kč124,09 Kč
509,63520 Kč481,76 Kč
2507,87252 Kč1 968,13 Kč
5007,32778 Kč3 663,89 Kč
1 0006,87981 Kč6 879,81 Kč
2 5006,40706 Kč16 017,65 Kč
5 0006,12209 Kč30 610,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč