ESK107M016AC3FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,62286 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,59378 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 36 855
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,66503 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96975 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 31 490
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 90 485
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15 707
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 889
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 068
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 122
Unit Price: 5,25000 Kč
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M016AC3FA

DigiKey Part Number
399-ESK107M016AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M016AC3FA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M016AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
198 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
20 0000,63546 Kč12 709,20 Kč
Unit Price without VAT:0,63546 Kč
Unit Price with VAT:0,76891 Kč