ESK107M016AC3AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 8 558
Unit Price: 5,67000 Kč
Datasheet

Upgrade


KEMET
In Stock: 31 596
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,62286 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,59378 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63546 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 36 855
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,66503 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96975 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 3 422
Unit Price: 8,19000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 222 766
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 572
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 127
Unit Price: 6,51000 Kč
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M016AC3AA

DigiKey Part Number
399-6601-ND
Manufacturer
Manufacturer Product Number
ESK107M016AC3AA
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M016AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
198 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
501,62940 Kč81,47 Kč
1001,42580 Kč142,58 Kč
5001,06838 Kč534,19 Kč
1 0000,95499 Kč954,99 Kč
2 5000,83362 Kč2 084,05 Kč
5 0000,75954 Kč3 797,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč