
ESL107M016AC3AA | |
|---|---|
DigiKey Part Number | 399-15740-ND |
Manufacturer | |
Manufacturer Product Number | ESL107M016AC3AA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 230mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL107M016AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 230mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 8000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 50 | 1,81860 Kč | 90,93 Kč |
| 100 | 1,58920 Kč | 158,92 Kč |
| 500 | 1,19668 Kč | 598,34 Kč |
| 1 000 | 1,07197 Kč | 1 071,97 Kč |
| 2 500 | 0,93833 Kč | 2 345,82 Kč |
| 5 000 | 0,85679 Kč | 4 283,95 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

