
ESK106M035AC3AA | |
|---|---|
DigiKey Part Number | 399-6598-ND |
Manufacturer | |
Manufacturer Product Number | ESK106M035AC3AA |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M035AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10M5X11 | Rubycon | 55 292 | 1189-2322-ND | 4,91000 Kč | Upgrade |
| 63PK10MEFC5X11 | Rubycon | 1 646 | 1189-1472-ND | 4,58000 Kč | Upgrade |
| 63YXJ10M5X11 | Rubycon | 1 763 | 63YXJ10M5X11-ND | 4,74000 Kč | Upgrade |
| MAL214258109E3 | Vishay Beyschlag/Draloric/BC Components | 12 055 | 56-MAL214258109E3-ND | 5,89000 Kč | Upgrade |
| 100PK10MEFC5X11 | Rubycon | 36 | 1189-1709-ND | 4,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 50 | 1,47660 Kč | 73,83 Kč |
| 100 | 1,28680 Kč | 128,68 Kč |
| 500 | 0,96186 Kč | 480,93 Kč |
| 1 000 | 0,85841 Kč | 858,41 Kč |
| 2 500 | 0,74763 Kč | 1 869,08 Kč |
| 5 000 | 0,67997 Kč | 3 399,85 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

