New Product
ESD-SR-301333XVE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESD-SR-301333XVE-T

ESD-SR-301333XVE-R1

DigiKey Part Number
399-ESD-SR-301333XVE-R1-ND
Manufacturer
Manufacturer Product Number
ESD-SR-301333XVE-R1
Description
EMI CORE SNAP-ON MN-ZN 33.5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.496" Dia (12.60mm) OD 1.189" Dia (30.20mm) Length 1.319" (33.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Toroid
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
MnZn
Inner Dimension
0.496" Dia (12.60mm)
Outer Dimension
1.189" Dia (30.20mm)
Ratings
AEC-Q200
Mounting Type
Free Hanging
Length
1.319" (33.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1165,60000 Kč165,60 Kč
2098,06750 Kč1 961,35 Kč
4085,36650 Kč3 414,66 Kč
6078,34850 Kč4 700,91 Kč
10073,22580 Kč7 322,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,60000 Kč
Unit Price with VAT:200,37600 Kč