Solid Free Hanging Ferrite Core ID 0.287" Dia (7.30mm) OD 0.464" Dia (11.80mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-12C

DigiKey Part Number
399-10873-ND
Manufacturer
Manufacturer Product Number
ESD-R-12C
Description
FERRITE CORE SOLID 7.3MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.287" Dia (7.30mm) OD 0.464" Dia (11.80mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-12C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.287" Dia (7.30mm)
Outer Dimension
0.464" Dia (11.80mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 29.05.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 4004,62496 Kč6 474,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62496 Kč
Unit Price with VAT:5,59620 Kč