
ESD-R-12C-2 | |
|---|---|
DigiKey Part Number | 399-10874-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-12C-2 |
Description | FERRITE CORE SOLID 7.3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.287" Dia (7.30mm) OD 0.472" Dia (12.00mm) Length 0.602" (15.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-12C-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.287" Dia (7.30mm) | |
Outer Dimension | 0.472" Dia (12.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.602" (15.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 15,05960 Kč | 376,49 Kč |
| 50 | 13,35900 Kč | 667,95 Kč |
| 100 | 11,78200 Kč | 1 178,20 Kč |
| 250 | 9,86988 Kč | 2 467,47 Kč |
| 500 | 8,53988 Kč | 4 269,94 Kč |
| 1 400 | 7,62752 Kč | 10 678,53 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



