Solid Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-12CM

DigiKey Part Number
399-ESD-R-12CM-ND
Manufacturer
Manufacturer Product Number
ESD-R-12CM
Description
FERRITE CORE SOLID 7MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-12CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.276" Dia (7.00mm)
Outer Dimension
0.472" Dia (12.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,02400 Kč190,24 Kč
2516,33640 Kč408,41 Kč
5014,47600 Kč723,80 Kč
10012,75840 Kč1 275,84 Kč
30010,28203 Kč3 084,61 Kč
5009,22232 Kč4 611,16 Kč
1 0008,39920 Kč8 399,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč