
ESC106M035AC3AA | |
|---|---|
DigiKey Part Number | 399-6079-ND |
Manufacturer | |
Manufacturer Product Number | ESC106M035AC3AA |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 900mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC106M035AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10M5X11 | Rubycon | 107 968 | 1189-2322-ND | 6,30000 Kč | Upgrade |
| 63YXJ10M5X11 | Rubycon | 4 104 | 63YXJ10M5X11-ND | 6,09000 Kč | Upgrade |
| 100YXJ10M5X11 | Rubycon | 92 315 | 1189-2150-ND | 7,35000 Kč | Similar |
| ED1H100MNN0511EU | Chinsan (Elite) | 773 | 4191-ED1H100MNN0511EU-ND | 4,83000 Kč | Parametric Equivalent |
| ED1H100MP20511ERU | Chinsan (Elite) | 2 263 | 4191-ED1H100MP20511ERUCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 2,69200 Kč | 134,60 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 500 | 1,80834 Kč | 904,17 Kč |
| 1 000 | 1,63112 Kč | 1 631,12 Kč |
| 2 500 | 1,44172 Kč | 3 604,30 Kč |
| 5 000 | 1,32607 Kč | 6 630,35 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

