
ED1H100MP20511ERU | |
|---|---|
DigiKey Part Number | 4191-ED1H100MP20511ERUCT-ND - Cut Tape (CT) 4191-ED1H100MP20511ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1H100MP20511ERU |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 142 mA @ 100 kHz |
Part Status Active | Impedance 1.28 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 50 | 2,49040 Kč | 124,52 Kč |
| 100 | 2,18800 Kč | 218,80 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,49989 Kč | 1 499,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,36225 Kč | 2 724,50 Kč |
| 4 000 | 1,24775 Kč | 4 991,00 Kč |
| 6 000 | 1,18992 Kč | 7 139,52 Kč |
| 10 000 | 1,12541 Kč | 11 254,10 Kč |
| 14 000 | 1,08747 Kč | 15 224,58 Kč |
| 20 000 | 1,05082 Kč | 21 016,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

