EEV476M050S9LAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2 902
Unit Price: 32,53000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,25452 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 763
Unit Price: 17,31000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 25 723
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 278
Unit Price: 34,20000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 153 971
Unit Price: 13,76000 Kč
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV476M050S9LAA

DigiKey Part Number
EEV476M050S9LAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV476M050S9LAA
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV476M050S9LAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
119 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M50E16T-FCornell Dubilier Knowles2 902338-2201-1-ND32,53000 KčDirect
EEE-FK1H470APanasonic Industry0EEE-FK1H470A-ND4,25452 KčParametric Equivalent
EEE-FK1H470LPanasonic Industry2 76310-EEE-FK1H470LCT-ND17,31000 KčParametric Equivalent
EEE-FK1H470PPanasonic Industry25 723PCE3815CT-ND15,22000 KčParametric Equivalent
EEE-FK1H470VPanasonic Industry27810-EEE-FK1H470VCT-ND34,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,65562 Kč53 112,40 Kč
Unit Price without VAT:2,65562 Kč
Unit Price with VAT:3,21330 Kč