Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1H470A | |
|---|---|
DigiKey Part Number | EEE-FK1H470A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470A |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H470L | Panasonic Industry | 2 763 | 10-EEE-FK1H470LCT-ND | 17,31000 Kč | Parametric Equivalent |
| EEE-FK1H470P | Panasonic Industry | 25 723 | PCE3815CT-ND | 15,22000 Kč | Parametric Equivalent |
| EEE-FK1H470V | Panasonic Industry | 278 | 10-EEE-FK1H470VCT-ND | 34,20000 Kč | Parametric Equivalent |
| EEV476M050S9LAA | KEMET | 0 | EEV476M050S9LAA-ND | 2,65562 Kč | Parametric Equivalent |
| UCD1H470MCL6GS | Nichicon | 153 971 | 493-6184-1-ND | 13,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,25452 Kč | 4 254,52 Kč |
| Unit Price without VAT: | 4,25452 Kč |
|---|---|
| Unit Price with VAT: | 5,14797 Kč |






