
EEV337M035S9PAA | |
|---|---|
DigiKey Part Number | 399-EEV337M035S9PAATR-ND - Tape & Reel (TR) 399-EEV337M035S9PAACT-ND - Cut Tape (CT) 399-EEV337M035S9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M035S9PAA |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M035S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M35G24VT-F | Cornell Dubilier Knowles | 1 590 | 338-AFK337M35G24VT-FCT-ND | 83,57000 Kč | Direct |
| AHA337M35G24T-F | Cornell Dubilier Knowles | 395 | 338-AHA337M35G24T-FCT-ND | 37,17000 Kč | Direct |
| EEE-FK1V331GP | Panasonic Industry | 2 694 | PCE4322CT-ND | 26,88000 Kč | Direct |
| 35TLV330M10X10.5 | Rubycon | 11 034 | 1189-2106-1-ND | 20,16000 Kč | Upgrade |
| EEE-FT1H331GP | Panasonic Industry | 209 | PCE5121CT-ND | 35,49000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 50 | 10,76360 Kč | 538,18 Kč |
| 100 | 9,68430 Kč | 968,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,82638 Kč | 3 913,19 Kč |
| 1 000 | 7,24053 Kč | 7 240,53 Kč |
| 1 500 | 6,94488 Kč | 10 417,32 Kč |
| 2 500 | 6,61521 Kč | 16 538,03 Kč |
| 3 500 | 6,42149 Kč | 22 475,22 Kč |
| 5 000 | 6,23426 Kč | 31 171,30 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

