
AFK337M35G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK337M35G24VT-FTR-ND - Tape & Reel (TR) 338-AFK337M35G24VT-FCT-ND - Cut Tape (CT) 338-AFK337M35G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M35G24VT-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 56,71600 Kč | 567,16 Kč |
| 50 | 45,54040 Kč | 2 277,02 Kč |
| 100 | 42,01280 Kč | 4 201,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,95530 Kč | 17 977,65 Kč |
| 1 000 | 34,05015 Kč | 34 050,15 Kč |
| 1 500 | 33,08935 Kč | 49 634,03 Kč |
| 2 500 | 32,01884 Kč | 80 047,10 Kč |
| 3 500 | 31,38997 Kč | 109 864,90 Kč |
| 5 000 | 30,78244 Kč | 153 912,20 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

