330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV337M035S9PAA

DigiKey Part Number
399-EEV337M035S9PAATR-ND - Tape & Reel (TR)
399-EEV337M035S9PAACT-ND - Cut Tape (CT)
399-EEV337M035S9PAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV337M035S9PAA
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV337M035S9PAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK337M35G24VT-FCornell Dubilier Knowles1 590338-AFK337M35G24VT-FCT-ND83,57000 KčDirect
AHA337M35G24T-FCornell Dubilier Knowles395338-AHA337M35G24T-FCT-ND37,17000 KčDirect
EEE-FK1V331GPPanasonic Industry2 694PCE4322CT-ND26,88000 KčDirect
35TLV330M10X10.5Rubycon11 0341189-2106-1-ND20,16000 KčUpgrade
EEE-FT1H331GPPanasonic Industry209PCE5121CT-ND35,49000 KčUpgrade
In-Stock: 10 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,17400 Kč141,74 Kč
5010,76360 Kč538,18 Kč
1009,68430 Kč968,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,82638 Kč3 913,19 Kč
1 0007,24053 Kč7 240,53 Kč
1 5006,94488 Kč10 417,32 Kč
2 5006,61521 Kč16 538,03 Kč
3 5006,42149 Kč22 475,22 Kč
5 0006,23426 Kč31 171,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč