



EE2-5NU-L | |
|---|---|
DigiKey Part Number | 399-11017-2-ND - Tape & Reel (TR) 399-11017-1-ND - Cut Tape (CT) 399-11017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-5NU-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-5NU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 25 | 37,17480 Kč | 929,37 Kč |
| 50 | 35,90660 Kč | 1 795,33 Kč |
| 100 | 34,67610 Kč | 3 467,61 Kč |
| 250 | 33,11384 Kč | 8 278,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,97828 Kč | 15 989,14 Kč |
| 1 000 | 30,88029 Kč | 30 880,29 Kč |
| 1 500 | 30,25518 Kč | 45 382,77 Kč |
| 2 500 | 29,48556 Kč | 73 713,90 Kč |
| 3 500 | 28,98906 Kč | 101 461,71 Kč |
| 5 000 | 28,47178 Kč | 142 358,90 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |











