EE2-24NUX-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11 121
Unit Price: 49,35000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 633
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 33,18915 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 42 805
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,15583 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-24NUX-L

DigiKey Part Number
EE2-24NUX-L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EE2-24NUX-L
Description
RELAY GEN PURPOSE DPDT 2A 24V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-24NUX-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,02015 Kč42 020,15 Kč
Unit Price without VAT:42,02015 Kč
Unit Price with VAT:50,84438 Kč