
EDH106M035A9DAA | |
|---|---|
DigiKey Part Number | 399-EDH106M035A9DAATR-ND - Tape & Reel (TR) 399-EDH106M035A9DAACT-ND - Cut Tape (CT) 399-EDH106M035A9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH106M035A9DAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M035A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV106M035A9DAA | KEMET | 36 852 | 399-6725-1-ND | 10,50000 Kč | Upgrade |
| EDH106M050A9DAA | KEMET | 10 744 | 399-EDH106M050A9DAACT-ND | 7,14000 Kč | Parametric Equivalent |
| EEV106M035A9DAA | KEMET | 2 294 | 399-6696-1-ND | 10,71000 Kč | Parametric Equivalent |
| 35JZV10M5X6.1 | Rubycon | 1 504 | 1189-35JZV10M5X6.1CT-ND | 12,39000 Kč | Upgrade |
| 50TZV10M5X6.1 | Rubycon | 3 487 | 1189-1652-1-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 50 | 3,61160 Kč | 180,58 Kč |
| 100 | 3,19380 Kč | 319,38 Kč |
| 500 | 2,46726 Kč | 1 233,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,23776 Kč | 2 237,76 Kč |
| 2 000 | 2,04668 Kč | 4 093,36 Kč |
| 3 000 | 1,95015 Kč | 5 850,45 Kč |
| 5 000 | 1,84249 Kč | 9 212,45 Kč |
| 7 000 | 1,77916 Kč | 12 454,12 Kč |
| 10 000 | 1,71799 Kč | 17 179,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

