
EA2-5TNJ | |
|---|---|
DigiKey Part Number | 399-EA2-5TNJ-ND |
Manufacturer | |
Manufacturer Product Number | EA2-5TNJ |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EA2-5TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 28.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 54,16200 Kč | 541,62 Kč |
| 25 | 51,71560 Kč | 1 292,89 Kč |
| 50 | 49,94740 Kč | 2 497,37 Kč |
| 100 | 48,23610 Kč | 4 823,61 Kč |
| 250 | 46,06076 Kč | 11 515,19 Kč |
| 500 | 44,47950 Kč | 22 239,75 Kč |
| 3 600 | 40,26251 Kč | 144 945,04 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |








