
CK06BX105KT/R | |
|---|---|
DigiKey Part Number | 1001-2032-2-ND - Tape & Reel (TR) 1001-2032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK06BX105KT/R |
Description | CAP CER 1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX105KT/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 76,83200 Kč | 768,32 Kč |
| 50 | 65,14000 Kč | 3 257,00 Kč |
| 100 | 61,52620 Kč | 6 152,62 Kč |
| 500 | 57,40434 Kč | 28 702,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,56331 Kč | 78 844,96 Kč |
| 3 000 | 51,16982 Kč | 153 509,46 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |

