Similar
Similar
Similar
Similar

CK06BX105K | |
|---|---|
DigiKey Part Number | 1001-2031-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX105K |
Description | CAP CER 1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX105K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C105K5R5TA | KEMET | 62 783 | 399-4389-ND | 26,49000 Kč | Similar |
| K105Z20Y5VF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1168CT-ND | 8,55000 Kč | Similar |
| SR305C105KAA | KYOCERA AVX | 0 | 478-4657-ND | 62,15000 Kč | Similar |
| SR401C105KAR | KYOCERA AVX | 4 356 | 478-4869-ND | 49,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,78000 Kč | 145,78 Kč |
| 10 | 108,03100 Kč | 1 080,31 Kč |
| 50 | 92,96540 Kč | 4 648,27 Kč |
| 100 | 88,30220 Kč | 8 830,22 Kč |
| 500 | 81,05032 Kč | 40 525,16 Kč |
| Unit Price without VAT: | 145,78000 Kč |
|---|---|
| Unit Price with VAT: | 176,39380 Kč |





