
SR401C105KAR | |
|---|---|
DigiKey Part Number | 478-4869-ND |
Manufacturer | |
Manufacturer Product Number | SR401C105KAR |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR401C105KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C105KARTR1 | KYOCERA AVX | 74 | 478-SR211C105KARTR1CT-ND | 27,74000 Kč | Direct |
| RDER72A105K2K1H03B | Murata Electronics | 7 476 | 490-8868-ND | 17,31000 Kč | Direct |
| RDER72A105K2M1H03A | Murata Electronics | 25 725 | 490-9198-1-ND | 16,68000 Kč | Direct |
| RDER72A105K2P1H03B | Murata Electronics | 229 | 490-8869-ND | 17,94000 Kč | Similar |
| RDER72A105K2S1H03A | Murata Electronics | 1 500 | 490-9199-1-ND | 17,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 33,45200 Kč | 334,52 Kč |
| 50 | 27,24560 Kč | 1 362,28 Kč |
| 100 | 25,32900 Kč | 2 532,90 Kč |
| 500 | 22,08680 Kč | 11 043,40 Kč |
| 1 000 | 21,08282 Kč | 21 082,82 Kč |
| 2 500 | 20,02236 Kč | 50 055,90 Kč |
| 5 000 | 19,38285 Kč | 96 914,25 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

