
CK05BX104KT/R | |
|---|---|
DigiKey Part Number | 1001-2005-2-ND - Tape & Reel (TR) 1001-2005-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX104KT/R |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX104KT/R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX104K | KEMET | 32 677 | 1001-2004-ND | 34,44000 Kč | Parametric Equivalent |
| M39014/01-1473V | KEMET | 176 | 1001-2051-ND | 42,21000 Kč | Parametric Equivalent |
| M39014/01-1513 | KEMET | 400 | 1001-2052-ND | 43,05000 Kč | Parametric Equivalent |
| M39014/01-1553 | KEMET | 16 298 | 1001-2186-ND | 43,05000 Kč | Parametric Equivalent |
| M39014/01-1553T/R | KEMET | 1 287 | 1001-M39014/01-1553T/RCT-ND | 43,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 50 | 19,24680 Kč | 962,34 Kč |
| 100 | 17,76430 Kč | 1 776,43 Kč |
| 500 | 15,26050 Kč | 7 630,25 Kč |
| 1 000 | 14,48589 Kč | 14 485,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,84818 Kč | 27 696,36 Kč |
| 4 000 | 13,32307 Kč | 53 292,28 Kč |
| 6 000 | 13,05999 Kč | 78 359,94 Kč |
| 10 000 | 12,76825 Kč | 127 682,50 Kč |
| 14 000 | 12,59771 Kč | 176 367,94 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

