
CK05BX104K | |
|---|---|
DigiKey Part Number | 1001-2004-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX104K |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX104K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104K5R5TA | KEMET | 39 444 | 399-4329-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 22,73200 Kč | 227,32 Kč |
| 50 | 18,20260 Kč | 910,13 Kč |
| 100 | 16,80330 Kč | 1 680,33 Kč |
| 500 | 14,43534 Kč | 7 217,67 Kč |
| 1 000 | 13,70248 Kč | 13 702,48 Kč |
| 2 500 | 12,92866 Kč | 32 321,65 Kč |
| 5 000 | 12,52560 Kč | 62 628,00 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |

