
M39014/01-1513 | |
|---|---|
DigiKey Part Number | 1001-2052-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1513 |
Description | CAP CER 0.1UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1513 Models |
Category | Applications |
Mfr | Failure Rate P (0.1%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 50 | 23,48000 Kč | 1 174,00 Kč |
| 100 | 21,75600 Kč | 2 175,60 Kč |
| 500 | 18,84570 Kč | 9 422,85 Kč |
| 1 000 | 17,94489 Kč | 17 944,89 Kč |
| 2 500 | 16,99326 Kč | 42 483,15 Kč |
| 5 000 | 16,41943 Kč | 82 097,15 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

