
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 40µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 5.236" (133.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,52000 Kč | 499,52 Kč |
| 10 | 401,23400 Kč | 4 012,34 Kč |
| 50 | 361,93380 Kč | 18 096,69 Kč |
| 100 | 349,75630 Kč | 34 975,63 Kč |
| 500 | 329,12686 Kč | 164 563,43 Kč |
| Unit Price without VAT: | 499,52000 Kč |
|---|---|
| Unit Price with VAT: | 604,41920 Kč |




