C27 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC35400SA0J

DigiKey Part Number
399-13845-ND
Manufacturer
Manufacturer Product Number
C274AC35400SA0J
Description
CAP FILM 40UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
40µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.843" (123.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,90000 Kč394,90 Kč
40287,77450 Kč11 510,98 Kč
80282,46738 Kč22 597,39 Kč
Manufacturers Standard Package
Unit Price without VAT:394,90000 Kč
Unit Price with VAT:477,82900 Kč