C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C870CF35400AA0J

DigiKey Part Number
399-13882-ND
Manufacturer
Manufacturer Product Number
C870CF35400AA0J
Description
CAP FILM 40UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C870CF35400AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
40µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.937" (100.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,55000 Kč271,55 Kč
10209,80500 Kč2 098,05 Kč
50185,17260 Kč9 258,63 Kč
100177,54410 Kč17 754,41 Kč
500164,62574 Kč82 312,87 Kč
1 000160,62224 Kč160 622,24 Kč
Manufacturers Standard Package
Unit Price without VAT:271,55000 Kč
Unit Price with VAT:328,57550 Kč