PSU Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU40065A

DigiKey Part Number
338-4157-ND
Manufacturer
Manufacturer Product Number
PSU40065A
Description
CAP ALUM 400UF 165V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 65°C
Manufacturer
Cornell Dubilier Knowles
Polarization
Bi-Polar
Series
Applications
Motor Start
Packaging
Bulk
Size / Dimension
1.813" Dia (46.05mm)
Part Status
Active
Height - Seated (Max)
3.375" (85.73mm)
Capacitance
400µF
Mounting Type
Chassis Mount
Tolerance
0%, +20%
Package / Case
Radial, Can - QC Terminals
Voltage - Rated
165 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 023,44000 Kč1 023,44 Kč
10800,94800 Kč8 009,48 Kč
64698,69859 Kč44 716,71 Kč
128671,82773 Kč85 993,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,44000 Kč
Unit Price with VAT:1 238,36240 Kč