Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C410C182G2G5TA | |
|---|---|
DigiKey Part Number | C410C182G2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C182G2G5TA |
Description | CAP CER 1800PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C182G2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C182F2G5TA | KEMET | 0 | C410C182F2G5TA-ND | 4,49847 Kč | Upgrade |
| C410C182FAG5TA | KEMET | 0 | C410C182FAG5TA-ND | 4,65386 Kč | Upgrade |
| C410C182GAG5TA | KEMET | 0 | C410C182GAG5TA-ND | 3,07103 Kč | Upgrade |
| C420C182F2G5TA | KEMET | 0 | C420C182F2G5TA-ND | 6,59827 Kč | Similar |
| C420C182FAG5TA | KEMET | 0 | C420C182FAG5TA-ND | 6,59827 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,07103 Kč | 4 606,55 Kč |
| Unit Price without VAT: | 3,07103 Kč |
|---|---|
| Unit Price with VAT: | 3,71595 Kč |


