C410C182F2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 4,65386 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 6,59827 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 6,59827 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,02049 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,97282 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,03808 Kč
Datasheet
1800 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C182F2G5TA

DigiKey Part Number
C410C182F2G5TA-ND
Manufacturer
Manufacturer Product Number
C410C182F2G5TA
Description
CAP CER 1800PF 200V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C182F2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C182FAG5TAKEMET0C410C182FAG5TA-ND4,65386 KčUpgrade
C420C182F2G5TAKEMET0C420C182F2G5TA-ND6,59827 KčSimilar
C420C182FAG5TAKEMET0C420C182FAG5TA-ND6,59827 KčSimilar
C430C182F2G5TAKEMET0C430C182F2G5TA-ND4,02049 KčSimilar
C430C182FAG5TAKEMET0C430C182FAG5TA-ND3,97282 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9004,49847 Kč4 048,62 Kč
Unit Price without VAT:4,49847 Kč
Unit Price with VAT:5,44315 Kč