


C333C474K5R5TA | |
|---|---|
DigiKey Part Number | 399-9834-ND |
Manufacturer | |
Manufacturer Product Number | C333C474K5R5TA |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C474K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C474J5R5TA | KEMET | 16 | 399-9829-ND | 25,83000 Kč | Direct |
| C330C474K5R5TA | KEMET | 9 135 | 399-4415-ND | 19,11000 Kč | Direct |
| C330C474K5R5TA7301 | KEMET | 8 468 | 399-9888-1-ND | 19,11000 Kč | Direct |
| C322C474K1R5TA | KEMET | 800 | 399-9812-ND | 21,42000 Kč | Upgrade |
| C330C474K1R5TA | KEMET | 280 | 399-4414-ND | 32,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 50 | 9,38620 Kč | 469,31 Kč |
| 250 | 7,63908 Kč | 1 909,77 Kč |
| 500 | 7,09942 Kč | 3 549,71 Kč |
| 1 000 | 6,65553 Kč | 6 655,53 Kč |
| 2 500 | 6,18668 Kč | 15 466,70 Kč |
| 5 000 | 5,90413 Kč | 29 520,65 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

