


C330C474K1R5TA | |
|---|---|
DigiKey Part Number | 399-4414-ND |
Manufacturer | |
Manufacturer Product Number | C330C474K1R5TA |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 50 | 17,39060 Kč | 869,53 Kč |
| 250 | 14,57260 Kč | 3 643,15 Kč |
| 500 | 13,70204 Kč | 6 851,02 Kč |
| 1 000 | 12,98516 Kč | 12 985,16 Kč |
| 2 500 | 12,22806 Kč | 30 570,15 Kč |
| 5 000 | 11,77160 Kč | 58 858,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

